Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1.08 m 80mm, 650 mm
- RS Stock No.:
- 662-457
- Mfr. Part No.:
- 40402063.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,739.80
(exc. VAT)
PHP168,828.58
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,739.80 |
*price indicative
- RS Stock No.:
- 662-457
- Mfr. Part No.:
- 40402063.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 1.08m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 1.08m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is designed to enhance storage solutions in any workspace, combining practicality with robust construction. Its heavy duty, reinforced steel housing promises durability, while the clever drawer design offers optimal organisation and accessibility. Featuring six drawers with varied heights, this cabinet is ideal for housing tools and materials of different sizes. The convenient push pull handle and 125mm diameter castors ensure seamless mobility, allowing for easy relocation to meet your needs. Finished in a sleek powder coat paint, available in either light grey or anthracite grey, it complements contemporary workplace aesthetics while remaining functional. The cabinet is not only an organisational marvel but also contributes to a tidy and efficient working environment.
Constructed from heavy duty sheet steel for superior durability
Six spacious drawers accommodate various tools and items
Drawers feature an impressive load capacity of up to 50kg each
Includes 100% extension drawers with drawer blocking for safety
Designed with 125mm castors for easy movement around the workspace
