Bott 2 Door, 4 Drawer Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 661-050
- Mfr. Part No.:
- 16926457.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,093.14
(exc. VAT)
PHP112,104.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,093.14 |
*price indicative
- RS Stock No.:
- 661-050
- Mfr. Part No.:
- 16926457.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 2m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 2m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed for robust storage solutions, combining functionality and strength in a sleek structure. Enclosed within a fully welded steel housing, this cabinet features double reinforced doors, ensuring both security and accessibility. Equipped with three adjustable galvanised steel shelves, it can easily support a uniform distributed load of up to 75kg, ideal for storing tools and equipment. Additionally, the cupboard includes five drawers with 100% extension slides, allowing for easy access to contents and a drawer load capacity of 75kg. Finished in a durable powder coat in anthracite grey and light grey, this cupboard not only stands up to daily use but also enhances any workspace aesthetic.
Fully welded steel construction ensures durability and stability
Double reinforced doors provide enhanced security and ease of access
Three adjustable galvanised steel shelves support a load capacity of 75kg each
Five drawers with full extension slides for optimal accessibility
Each drawer can hold up to 75kg accommodating heavy tools and materials
Stylishly finished in anthracite grey and light grey for a modern look
Dimensions allow for efficient use of storage space in any workshop or garage
