Bott 2 Door, 4 Drawer Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 659-296
- Mfr. Part No.:
- 16926457.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP100,093.14
(exc. VAT)
PHP112,104.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP100,093.14 |
*price indicative
- RS Stock No.:
- 659-296
- Mfr. Part No.:
- 16926457.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is an ideal storage solution designed for robust functionality and durability. This cupboard boasts a fully welded steel housing, ensuring a long lasting structure that meets the demands of any workshop or industrial environment. With double reinforced doors, it provides easy access to its spacious interior, which includes three adjustable galvanised steel shelves capable of holding up to 75kg each. The cupboard also features a variety of drawers, each equipped with 100% extension slides for seamless operation, making it perfect for organising tools and accessories. Finished in a stylish lightweight powder coat, the cupboard combines aesthetic appeal with resilience, available in charming crimson red and light grey, effectively merging function with design.
Constructed with fully welded sheet steel which ensuring exceptional durability
Double doors provide convenient access to the spacious interior
Three adjustable galvanised steel shelves allow for personalised storage
Drawers offer full extension making retrieval of contents easy
Each drawer has a load capacity of 75kg suitable for heavy tools and equipment
Available in a striking crimson red paired with a light grey finish to enhance workspace aesthetics
Suitable for various applications including workshops factories and garages
Powder coated surface provides added resistance against wear and tear
