Bott 2 Door, 1 Drawer Steel Cupboard 1 m 80mm, 550 mm
- RS Stock No.:
- 659-213
- Mfr. Part No.:
- 16926452.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP53,283.09
(exc. VAT)
PHP59,677.06
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP53,283.09 |
*price indicative
- RS Stock No.:
- 659-213
- Mfr. Part No.:
- 16926452.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 80mm | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Width 80mm | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is a robust storage solution designed to meet the demands of both commercial and industrial environments. Featuring a fully welded steel housing, this cupboard ensures durability and strength, complemented by double reinforced doors for added security. Inside, it offers two adjustable galvanised steel shelves, each capable of holding up to 75kg, and a convenience drawer equipped with 100% extension slides, supporting loads of 75kg as well. With a sleek powder coated finish in RAL 3004 crimson red and accents of RAL 7035 light grey, this cupboard not only provides functionality but also adds a touch of modern aesthetics to your workspace. Its compact dimensions of 800mm in width, 550mm in depth, and 1000mm in height make it an ideal fit for various settings, from workshops to offices.
Manufactured with a fully welded steel construction for maximum durability
Equipped with double reinforced doors for enhanced security and easy access
Includes two adjustable galvanised steel shelves to accommodate varying storage needs
Features a drawer with full extension slides allowing easy retrieval of items
All shelves and drawers hold a substantial load capacity of up to 75kg each
Finished in a resilient powder coat paint for long lasting wear and a professional appearance
Available in a modern crimson red and light grey colour scheme to fit any environment
Compact dimensions make it perfect for space efficient storage while maintaining capacity
