Bott 2 Door, 1 Drawer Sheet Steel Cupboard 1.13 m 80mm, 550 mm
- RS Stock No.:
- 659-595
- Mfr. Part No.:
- 16926470.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,331.41
(exc. VAT)
PHP63,091.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,331.41 |
*price indicative
- RS Stock No.:
- 659-595
- Mfr. Part No.:
- 16926470.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Height | 1.13m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 80mm | ||
Height 1.13m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso lectern cupboard is designed to provide a secure and organized storage solution in professional environments. Crafted with a robust, fully welded steel housing, this cupboard seamlessly combines functionality with durability. The sloping top writing surface is perfect for note-taking, while the lockable cupboard ensures valuables are kept safe. It includes a fully adjustable galvanized steel shelf, able to support substantial weight, and features a convenient drawer with smooth extension slides. Finished in a striking crimson red with light grey accents, this cupboard not only delivers on performance but also enhances the aesthetic of any workspace.
The cupboard is finished with powder coat paint for a long-lasting, attractive appearance
Equipped with a drawer featuring 100% extension slides for smooth operation
Supports heavy loads, with the shelf and drawer each holding up to 75kg
