Bott 2 Door, 1 Drawer Steel Cupboard 1.13 m 80mm, 550 mm
- RS Stock No.:
- 660-638
- Mfr. Part No.:
- 16926470.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP56,331.41
(exc. VAT)
PHP63,091.18
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP56,331.41 |
*price indicative
- RS Stock No.:
- 660-638
- Mfr. Part No.:
- 16926470.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Height | 1.13m | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 550mm | ||
Height 1.13m | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Lectern Cupboard is a robust storage solution designed for both functionality and durability. Constructed with a fully welded steel housing, this cupboard features a sloping top writing surface, making it ideal for use in various environments such as classrooms, offices, or workshops. Its lockable design adds a layer of security, while the double reinforced doors ensure it can withstand daily use. Inside, you'll find an adjustable galvanised steel shelf with a substantial load capacity and a spacious drawer equipped with full extension slides, allowing for easy access to contents. Finished in a light grey powder coat, it seamlessly fits into any modern workspace while providing practical storage options.
Constructed from sheet steel which ensuring maximum durability
Lockable cupboard provides security for valuable items
Double reinforced doors enhance structural integrity
Adjustable galvanised steel shelf supports up to 75kg
The 175mm drawer features 100% extension slides for easy access
Designed with a sloping top writing surface for convenience
Finished in durable powder coat paint in RAL 7035 light grey
Compact dimensions make it an ideal fit for various spaces
Lightweight yet sturdy design – weighs only 59.31kg
