Bott 2 Door, 8 Drawer Sheet Steel Cupboard 2 m 80mm, 550 mm
- RS Stock No.:
- 659-777
- Mfr. Part No.:
- 16926458.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP137,356.51
(exc. VAT)
PHP153,839.29
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP137,356.51 |
*price indicative
- RS Stock No.:
- 659-777
- Mfr. Part No.:
- 16926458.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is designed for robust storage solutions, perfectly melding functionality with durability. Constructed from fully welded steel, this cupboard features reinforced double doors and three adjustable galvanized steel shelves, each capable of supporting up to 75kg. Its elegant light grey powder coat finish ensures that it not only serves a purpose but also enhances the aesthetics of any workspace. With ample drawer options ranging from 100mm to 175mm in height, it provides versatile storage for various tools and supplies. Ideal for both industrial and commercial settings, this cupboard offers a practical solution for efficient organization and maximized space utilization.
Drawer heights vary from 100mm to 175mm, providing flexible storage options
All finishes are powder-coated for long-lasting protection and a clean appearance
The light grey colours scheme complements a variety of interior styles
