Bott 2 Door, 8 Drawer Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-813
- Mfr. Part No.:
- 16926558.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,953.78
(exc. VAT)
PHP143,308.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,953.78 |
*price indicative
- RS Stock No.:
- 660-813
- Mfr. Part No.:
- 16926558.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed to meet the demanding needs of workshops and industrial environments. This robust storage solution features a fully welded steel housing with a central vertical partition, allowing for effective organisation of tools and equipment. Its double, reinforced doors grant easy access to the interior, which houses two adjustable galvanised steel shelves capable of holding up to 75kg each, as well as a total of eight drawers equipped with full extension slides for maximum usability. The cupboard's striking anthracite grey and light grey powder coated finish not only adds aesthetic appeal but also ensures durability, making it an ideal choice for both functionality and style in professional settings.
Constructed from sheet steel for unparalleled strength and durability
Fully welded design enhances stability and longevity
Two adjustable shelves accommodate varying storage needs
Eight drawers provide ample space for tools and small parts
Drawers feature a load capacity of 75kg to support heavy items
Full extension slides ensure easy access to the entire drawer space
Available in RAL 7016 anthracite grey and RAL 7035 light grey finishes
Designed with a plain door type for a sleek modern appearance
Compact dimensions make it suitable for a range of environments
Customisable shelving height allows for versatile storage solutions
