Bott 2 Door, 8 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-455
- Mfr. Part No.:
- 16926657.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP201,454.90
(exc. VAT)
PHP225,629.49
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP201,454.90 |
*price indicative
- RS Stock No.:
- 660-455
- Mfr. Part No.:
- 16926657.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Depth | 550mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Depth 550mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 2000mm Height, 1300mm Width - 16926657.11
This cupboard provides organised, secure storage for workshops and industrial environments. It is a floor-standing sheet steel unit with two doors and a lockable arrangement, designed to hold tools, components and consumables in a Compact footprint while remaining accessible for routine maintenance and production tasks.
Features and Benefits:
• Steel construction delivers Durable storage for frequent use • Lockable doors secure contents during unattended periods • Eight internal drawers enable segregated small-part storage • Three shelves offer flexible arrangement for larger items • Two-door access allows simultaneous multi-user retrieval
Applications
• Suitable for tool storage in automation assembly areas • Ideal for electrical workshop parts and spares organisation • Used for mechanical maintenance stores in production lines • Can be used for electronics bench support and component supply
How is the unit positioned within a workspace?
It is designed to stand directly on the floor, without wheels, providing a stable storage point that resists movement during access.
What finish and colour scheme will integrate with industrial interiors?
The exterior combines gentian blue and light grey sheet steel to match typical workshop colour palettes and coded storage systems.
How does the internal configuration assist inventory control?
The mix of multiple shallow drawers and three shelves enables separation of small parts from bulk items, streamlining counting and retrieval.
Can it accommodate tall items or long tools?
The interior layout with adjustable shelving permits placement of longer components when shelves are repositioned or removed.
