Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-470
- Mfr. Part No.:
- 16926656.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,735.87
(exc. VAT)
PHP163,224.17
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,735.87 |
*price indicative
- RS Stock No.:
- 660-470
- Mfr. Part No.:
- 16926656.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Width 1.3m | ||
Height 2m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926656.11
This cupboard is a floor-standing storage unit designed for industrial and commercial environments, providing secure organised storage for tools, components and equipment. Finished in gentian blue with light grey accents, it combines sheet steel construction with multiple internal compartments to support workshop, garage and office storage needs without wheels.
Features and Benefits:
• Two doors for controlled access and space separation • Four drawers providing organised small-part segregation • Three shelves allowing flexible upright storage arrangements • Lockable design enhancing security for stored items • Robust sheet steel construction for long-term durability
Applications
• Suitable for workshop tool and component storage in automation facilities • Ideal for garage equipment organisation and maintenance areas • Used for electrical and mechanical parts storage on production floors • Can be used for office and workshop steel storage unit requirements
How is access to different item types managed inside?
The internal layout combines drawers and shelves so small parts SIT separately from larger items, enabling Rapid retrieval and inventory organisation.
Can it be moved frequently between workstations?
It is intended as a stationary unit without wheels, so relocations require manual handling or pallet equipment.
What security provision is provided for sensitive items?
A locking mechanism secures both doors to restrict unauthorised entry and protect folded or shelved contents.
How does the finish perform in industrial settings?
The coloured coating provides a recognisable appearance for categorised storage zones and resists routine workshop wear.
