Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-874
- Mfr. Part No.:
- 16926654.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP133,936.72
(exc. VAT)
PHP150,009.13
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP133,936.72 |
*price indicative
- RS Stock No.:
- 660-874
- Mfr. Part No.:
- 16926654.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926654.11
This cupboard is a floor-standing steel storage unit designed for industrial environments. Finished in gentian blue with light grey accents, it offers organised storage for tools and equipment while remaining lockable for secure access. It combines drawer and shelving options in a two-door configuration to suit workshop workflows.
Features and Benefits:
• Sheet steel construction provides robust long-term durability • Two drawers deliver organised small-parts storage and access • Four internal shelves allow compartmentalised equipment arrangement • Lockable doors ensure controlled access to stored items • Floor-standing design offers stable placement without castors
Applications
• Suitable for storing tools and spares in automation workshops • Ideal for electrical maintenance stores in factories • Used for mechanical servicing equipment and consumables • Can be used in electronics labs for component and instrument storage • Suitable for garage or plant-room storage where security is required
How is the cupboard secured on site?
It features an integrated locking mechanism on the double doors to restrict access to contents.
Can the unit be relocated easily within a workshop?
The design is wheeled‑free and intended for fixed placement
lifting or fork support is required for repositioning.
How is internal organisation achieved for varied tools?
Organisation is provided by two drawers for smaller items and four shelves for larger tools and boxes.
What materials are used for the cabinet body and finish?
The body is fabricated from sheet steel and finished in gentian blue with light grey detailing.
Is the unit suitable for heavy industrial use?
The steel construction and lockable configuration are intended for demanding workshop and garage environments.
