Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-920
- Mfr. Part No.:
- 40022088.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP183,937.96
(exc. VAT)
PHP206,010.52
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP183,937.96 |
*price indicative
- RS Stock No.:
- 663-920
- Mfr. Part No.:
- 40022088.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed for robust organisation and storage solutions in demanding environments. Its heavy-duty, reinforced steel construction ensures exceptional durability, capable of supporting a total capacity of up to 1.5 tonnes. The thoughtfully designed cupboard features double perfo panel-lined doors that enhance security while allowing easy access. Inside, youll find two adjustable galvanised steel shelves with a load capacity of 160kg each, accommodating varied storage needs. With a sleek finish in RAL 7035 light grey, this cupboard seamlessly blends functionality with aesthetic appeal, making it an ideal choice for workshops and industrial settings.
Double perfo panel lined reinforced doors offer enhanced accessibility and security
Two adjustable galvanised steel shelves allow for customised storage solutions
Each shelf has a load capacity of 160kg accommodating heavier items
Integrated drawers feature 100% extension slides for easy access to contents
Featuring four drawers with a load capacity of 75kg each for versatile storage
Finished in durable powder coat paint for long lasting performance and a professional look
Designed with attention to detail providing reliable storage for tools and equipment
