Bott 2 Door, 6 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 650 mm
- RS Stock No.:
- 663-962
- Mfr. Part No.:
- 40022141.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP220,285.86
(exc. VAT)
PHP246,720.16
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP220,285.86 |
*price indicative
- RS Stock No.:
- 663-962
- Mfr. Part No.:
- 40022141.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is meticulously designed for those seeking a rugged storage solution without compromise. Featuring a robust, reinforced steel housing, this cupboard offers an impressive total capacity of up to 1.5 tonnes, ensuring it stands up to even the most demanding environments. The cupboard is equipped with double perfo panel-lined doors that are reinforced for added durability, while the interior boasts two adjustable galvanised steel shelves, each capable of supporting up to 160 kg. Additionally, this cupboard includes six well-sized drawers with full extension slides, allowing for easy access to tools and materials within. Finished in a striking RAL 3004 crimson red and RAL 7035 light grey, it does not just perform well, but also enhances the look of your workspace. This piece is the perfect blend of functionality and aesthetic appeal, tailored for efficiency and style.
Crafted from heavy duty sheet steel for exceptional durability
Reinforced doors provide enhanced security and accessibility
Two adjustable shelves for customisable storage options
Stylish powder coated finish in striking colour combination
Designed for high load capacity ensuring reliability in professional settings
Compact dimensions fit seamlessly into various work environments
Suitable for diverse applications from workshops to retail spaces
