Bott 2 Door, 6 Drawer Sheet Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 663-488
- Mfr. Part No.:
- 40021113.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP208,443.37
(exc. VAT)
PHP233,456.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208,443.37 |
*price indicative
- RS Stock No.:
- 663-488
- Mfr. Part No.:
- 40021113.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 2m | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 2m | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is engineered for durability and efficiency, making it an excellent choice for your workspace. Its robust reinforced steel housing offers a remarkable total capacity of up to 1.5 tonnes, ensuring it can support heavy duties with ease. Designed with practicality in mind, the cupboard features double perfo panel lined doors and adjustable galvanised steel shelves capable of holding up to 100 kg per shelf. This cupboard not only enhances organization but also contributes to a streamlined workflow, providing secure storage for tools and materials in various professional settings.
Reinforced steel housing delivers exceptional strength and durability
Double perfo panel doors enhance accessibility and organisation
Includes 2 adjustable galvanised steel shelves for versatile use
6 drawers with full extension slides ensure easy access to contents
Drawer load capacity of 75 kg accommodates heavy items
Powder coated finish enhances aesthetic appeal and resistance to wear
Available in sleek light grey and anthracite grey colour options
