Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-865
- Mfr. Part No.:
- 40021169.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP150,580.30
(exc. VAT)
PHP168,649.94
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP150,580.30 |
*price indicative
- RS Stock No.:
- 661-865
- Mfr. Part No.:
- 40021169.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 650mm | ||
Width 1.05m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to meet the storage demands of any workspace while ensuring durability and style. With a robust steel housing capable of supporting a substantial weight of up to 1.5 tonnes, this cupboard features double, perfo panel-lined, reinforced doors for added security and accessibility. Its interior comprises three adjustable galvanised steel shelves, each with a load capacity of 100kg, and two spacious drawers with 100% extension slides that can hold up to 75kg each. Finished in an attractive powder coat available in light grey and gentian blue, the cupboard not only enhances your workspace aesthetics but also provides ample, organised storage that stands the test of time.
Heavy duty reinforced steel construction ensures long lasting durability
Three adjustable galvanised steel shelves enable versatile storage options
Double perfo panel lined doors enhance both security and access
Drawers with 100% extension slides provide easy access to stored items
Each drawer supports a load of 75kg perfect for heavier tools and materials
Designed to meet organisational requirements for a wide range of work environments
