Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 661-470
- Mfr. Part No.:
- 40021109.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP152,951.17
(exc. VAT)
PHP171,305.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP152,951.17 |
*price indicative
- RS Stock No.:
- 661-470
- Mfr. Part No.:
- 40021109.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to provide robust storage solutions for various environments. Built with a reinforced steel housing, this cupboard supports up to 1.5 tonnes of weight, ensuring durability and reliability for your tools and equipment. It features double perforated panel-lined doors for efficient organisation and access, alongside three adjustable galvanised steel shelves, each capable of supporting 100 kg. With a sleek powder-coated finish available in both anthracite grey and light grey, this cupboard not only meets functional needs but also enhances the aesthetic of your workspace. Compact yet spacious, it measures 1050 mm in width, 650 mm in depth, and 2000 mm in height, making it an ideal choice for those looking to maximise storage without compromising on style.
Heavy duty reinforced steel housing ensures long lasting strength
Adjustable galvanised steel shelves allow for versatile organisation
Double perforated doors provide easy access while maintaining security
Three drawers with full extension slides facilitate efficient workspace management
Powder coated finish resists wear and adds a professional look
Compact dimensions optimise space while offering ample storage
