Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 663-723
- Mfr. Part No.:
- 40021202.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,864.86
(exc. VAT)
PHP117,448.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,864.86 |
*price indicative
- RS Stock No.:
- 663-723
- Mfr. Part No.:
- 40021202.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to deliver robust storage solutions without compromise. Featuring a heavy-duty reinforced steel housing, this remarkable cupboard supports an impressive total capacity of up to 1.5 tonnes. The cupboard is equipped with double perfo panel-lined doors that not only provide strength but also easy accessibility. Inside, youll find two adjustable, galvanised steel shelves, ideal for storing a variety of items with a load capacity of 100kg each. Finished in a stylish powder coat in RAL 7035 light grey and RAL 3004 crimson red, its a functional piece that complements any workspace. With dimensions of 1050mm in width, 650mm in depth, and 1000mm in height, this cupboard is perfectly sized for optimising space while maintaining an elegant aesthetic.
Heavy duty reinforced steel housing ensures long lasting durability
Double perfo panel lined doors enhance accessibility to contents
Features two adjustable galvanised steel shelves each with a load capacity of 100kg
Designed with functionality in mind catering to various storage needs
