Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 661-393
- Mfr. Part No.:
- 40021202.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,864.86
(exc. VAT)
PHP117,448.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,864.86 |
*price indicative
- RS Stock No.:
- 661-393
- Mfr. Part No.:
- 40021202.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Height | 1m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Height 1m | ||
Standards/Approvals No | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed for heavy-duty storage, providing a robust and reliable solution for any workspace. Constructed from reinforced steel, it boasts an impressive total capacity of up to 1.5 tonnes, making it ideal for both industrial and commercial environments. The cupboard features double, perfo panel lined doors that ensure durability and security, while the adjustable galvanised steel shelves support loads of up to 100kg. Measuring 1050mm in width, 650mm in depth, and 1000mm in height, it is finished in a sleek RAL 7016 anthracite grey with accents of RAL 7035 light grey, ensuring it complements any modern décor. This cupboard not only offers ample storage space but also enhances the aesthetic of your workspace.
Constructed from heavy duty reinforced steel for exceptional durability
Double perfo panel lined reinforced doors for added strength and security
Two adjustable galvanised steel shelves can hold up to 100kg each
Includes two drawers with 100% extension slides supporting loads of up to 75kg
Sleek powder coat finish in RAL 7016 anthracite grey and RAL 7035 light grey
Designed to enhance both functionality and aesthetics in any workspace
