Bott 2 Door, 2 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 661-623
- Mfr. Part No.:
- 40021202.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,864.86
(exc. VAT)
PHP117,448.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,864.86 |
*price indicative
- RS Stock No.:
- 661-623
- Mfr. Part No.:
- 40021202.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to offer a robust storage solution for various needs, featuring a heavy-duty and reinforced steel housing that supports a total capacity of up to 1.5 tonnes. Its impressive design incorporates double, perforated panel-lined doors that not only enhance security but also provide easy access to contents. The cupboard is equipped with two adjustable galvanised steel shelves, each capable of holding up to 100kg, alongside two drawers featuring 100% extension slides that can bear 75kg each. With a sleek powder coat finish in light grey (RAL 7035), this cupboard seamlessly combines durability with an aesthetically pleasing appearance, making it perfect for workshops and industrial environments.
Heavy duty reinforced steel construction ensures long lasting durability
Double perforated panel lined doors allow easy access while maintaining security
Two adjustable galvanised steel shelves provide flexible storage options
Shelves can accommodate up to 100kg each enabling storage of heavy items
Drawers equipped with 100% extension slides offer full access and a capacity of 75kg each
Finished in durable powder coat paint in light grey delivering both aesthetic appeal and protection
