Bott 2 Door, 6 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm

Subtotal (1 unit)*

PHP198,968.06

(exc. VAT)

PHP222,844.23

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per Unit
1 +PHP198,968.06

*price indicative

RS Stock No.:
663-383
Mfr. Part No.:
40021113.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Bin Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Number of Drawers

6

Lockable

Yes

Material

Steel

Height

2m

Width

1.05m

Standards/Approvals

No

Depth

650mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio kitted cupboard stands as a robust and versatile storage solution designed for demanding work environments. Crafted with heavy-duty, reinforced steel housing, this cupboard accommodates a total capacity of up to 1.5 tonnes, making it ideal for diverse storage needs. Its thoughtfully designed interior features double perforated panel-lined doors, allowing for easy access to the contents within. With six drawers featuring smooth 100% extension slides and a combination of galvanised steel shelves, this cupboard meets the practical demands of any workshop or industrial setting. Furthermore, finished in a durable powder coat paint of light grey (RAL 7035), it blends functionality with a professional appearance, ensuring your workspace remains organised and efficient.

Constructed from heavy duty sheet steel for exceptional durability

Equipped with six drawers providing ample storage for tools and components

Drawers feature 100% extension slides for easy access and organisation

Double perforated panel lined doors for enhanced functionality and ventilation

Featuring adjustable height galvanised steel shelves tailored to user preferences

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy