Bott 2 Door, 6 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-776
- Mfr. Part No.:
- 40021113.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP208,443.37
(exc. VAT)
PHP233,456.57
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP208,443.37 |
*price indicative
- RS Stock No.:
- 662-776
- Mfr. Part No.:
- 40021113.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 6 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Depth | 650mm | |
| Standards/Approvals | No | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 6 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Depth 650mm | ||
Standards/Approvals No | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is engineered to meet the demands of any workspace, providing robust storage solutions without compromise. Constructed with heavy-duty, reinforced steel housing, it boasts a formidable total capacity of up to 1.5 tonnes, making it ideal for both industrial and workshop environments. The cupboard features two double, reinforced doors with perforated panels that not only ensure durability but also allow for ventilation. Inside, you'll find two adjustable galvanised steel shelves capable of supporting up to 100kg each and six spacious drawers, equipped with full extension slides for optimal access. Finished in a striking RAL 3004 crimson red and RAL 7035 light grey, this cupboard combines functionality with aesthetic appeal, whilst measuring 1050mm in width, 650mm in depth, and 2000mm in height.
Heavy duty construction provides lasting durability in demanding environments
Double reinforced doors with perforated panels enhance accessibility and airflow
Two adjustable galvanised steel shelves hold up to 100kg each for versatile storage options
Six drawers with 100% extension slides allow for easy access and organisation
Powder coated finish in durable RAL colours resists wear and tear while looking stylish
Optimised dimensions ensure a perfect fit for various workspace layouts
