Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 650 mm
- RS Stock No.:
- 663-536
- Mfr. Part No.:
- 40021203.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP110,543.07
(exc. VAT)
PHP123,808.24
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP110,543.07 |
*price indicative
- RS Stock No.:
- 663-536
- Mfr. Part No.:
- 40021203.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is engineered for robust storage solutions, catering to diverse workplace needs. This stylish cupboard combines functionality and durability, featuring a heavy-duty, reinforced steel housing capable of supporting a total capacity of up to 1.5 tonnes. The design includes double, perforated panel-lined doors that provide both security and accessibility. With an adjustable, galvanised steel shelf rated for 100kg and multiple spacious drawers, this cupboard is designed to optimise workspace organisation while maintaining a sleek aesthetic in gentian blue and light grey finishes. Its compact size of 1050x650x1000mm makes it suitable for various settings, ensuring every item has its place in an efficient, orderly manner.
Heavy duty reinforced steel construction maximises strength and durability
Double perforated doors offer security while allowing ventilation
One adjustable galvanised steel shelf provides flexible organisation
Three drawers with 100% extension slides ensure easy access and efficient storage
Each drawer can hold up to 75kg accommodating a variety of tools and equipment
