Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 650 mm
- RS Stock No.:
- 662-336
- Mfr. Part No.:
- 40021109.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP145,998.66
(exc. VAT)
PHP163,518.50
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP145,998.66 |
*price indicative
- RS Stock No.:
- 662-336
- Mfr. Part No.:
- 40021109.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 2m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Height 2m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed for efficiency and strength in both commercial and industrial settings. Constructed with heavy-duty, reinforced steel, it offers an impressive total capacity of up to 1.5 tonnes, making it ideal for heavy usage. Featuring double perfo panel-lined doors, it provides easy access while ensuring durability. The cupboard includes three adjustable galvanised steel shelves, each able to hold up to 100kg, and three 125mm drawers with 100% extension slides rated for 75kg each. Finished in a striking crimson red and light grey powder coat paint, it not only stands out in any workspace but also ensures longevity against wear and tear. With dimensions of 1050mm in width, 650mm in depth, and 2000mm in height, this cupboard is a practical storage solution for tools, equipment, and materials.
Double perfo panel lined doors enhance accessibility while maintaining strength
Three adjustable galvanised steel shelves provide flexible storage with a load capacity of 100kg each
Drawers are designed with 100% extension slides for easy access to contents
Features three drawers each with a load capacity of 75kg suitable for tools and smaller items
Finished in a resilient powder coat paint that combines functionality with an appealing aesthetic
