Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 663-678
- Mfr. Part No.:
- 40022085.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,917.25
(exc. VAT)
PHP152,227.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,917.25 |
*price indicative
- RS Stock No.:
- 663-678
- Mfr. Part No.:
- 40022085.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 650mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 650mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed to offer robust storage solutions for a variety of environments. Built with a heavy-duty reinforced steel housing, this cupboard supports a remarkable total capacity of up to 1.5 tonnes, making it ideal for both personal and professional use. It features double reinforced doors lined with perforated panels, enhancing both security and accessibility. Inside, find an adjustable galvanised steel shelf with a load capacity of 160kg, alongside three spacious drawers that extend fully and can accommodate 75kg each. The durable powder-coated finish available in gentian blue and light grey not only adds a touch of style but also ensures resilience against wear and tear. With dimensions of 1300x650x1000mm, this cupboard blends functionality with contemporary design.
Heavy duty reinforced steel housing ensures durability
Double perforated panel lined doors provide security and accessibility
Adjustable galvanised steel shelf with a capacity of 160kg for versatile storage
Three 125mm drawers with 100% extension slides for easy access to contents
Each drawer supports a load capacity of 75kg
Available in a stylish powder coated finish of gentian blue and light grey
