Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 661-326
- Mfr. Part No.:
- 40022083.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP109,654.11
(exc. VAT)
PHP122,812.60
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP109,654.11 |
*price indicative
- RS Stock No.:
- 661-326
- Mfr. Part No.:
- 40022083.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 1m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 1m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is an essential solution for organised storage in any workspace. Crafted from robust, reinforced steel, it encompasses a total capacity of up to 1.5 tonnes, ensuring reliability when housing valuable tools and equipment. With double perfo panel lined doors that enhance both security and accessibility, the cupboard features two adjustable galvanised steel shelves, each accommodating a load of 160kg. A 125mm drawer with full extension slides further optimises storage capabilities, supporting up to 75kg. Whether you're in need of a sturdy storage solution in a workshop or an office environment, this cupboard blends functionality with a modern aesthetic, finished in durable powder coat paint in both light grey and anthracite grey, making it a versatile addition to any setting.
Constructed with heavy duty reinforced steel for lasting durability
Double perfo panel lined doors provide both security and easy access
Two adjustable galvanised steel shelves allow for flexible storage options
Each shelf can support up to 160kg accommodating a wide range of items
Drawer load capacity of 75kg ensures the safe storage of heavier tools
Finished in a powder coat paint that resists wear and tear
