Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 662-158
- Mfr. Part No.:
- 40022085.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP129,739.86
(exc. VAT)
PHP145,308.64
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP129,739.86 |
*price indicative
- RS Stock No.:
- 662-158
- Mfr. Part No.:
- 40022085.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Width | 1.3m | |
| Depth | 650mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Width 1.3m | ||
Depth 650mm | ||
Height 1m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is designed for robust storage solutions in demanding environments. Crafted from heavy-duty, reinforced sheet steel, this cupboard boasts a total capacity of up to 1.5 tonnes, making it ideal for both industrial and commercial applications. It features double, perforated panel-lined doors that enhance safety and accessibility. The interior includes an adjustable galvanised steel shelf, accommodating a load capacity of 160kg, alongside three spacious drawers fitted with 100% extension slides, each capable of holding up to 75kg. Finished in a durable powder coat paint in light grey, this cupboard not only blends seamlessly into various settings but also ensures longevity and resilience against wear and tear.
Heavy duty reinforced steel housing provides enhanced durability
Double perforated panel lined doors ensure safe and easy access
Adjustable galvanised steel shelf supports a load of 160kg for flexibility
Three drawers with 100% extension slides allow full access to contents
Each drawer holds up to 75kg accommodating a variety of tools and materials
Finished in durable powder coat paint for increased longevity
Elegant light grey finish fits seamlessly into different environments
