Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 659-716
- Mfr. Part No.:
- 16926607.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP106,750.22
(exc. VAT)
PHP119,560.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP106,750.22 |
*price indicative
- RS Stock No.:
- 659-716
- Mfr. Part No.:
- 16926607.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Depth | 550mm | |
| Height | 1m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Depth 550mm | ||
Height 1m | ||
Width 1.3m | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 1000mm Height - 16926607.11
This cupboard is a floor-standing, kitted storage unit designed for industrial workspaces. It provides organised storage for components, tools and consumables within electronics, electrical, mechanical and automation environments. The cabinet combines a dual-colour finish with Durable sheet-steel construction and a lockable two-door arrangement to secure stored items while remaining accessible for routine use.
Features and Benefits:
• Sheet-steel construction offers robust long-term durability • Lockable two-door system secures contents during unattended periods • Three internal drawers enable separation of small parts and tools • Single shelf provides adjustable storage for larger assemblies • Two-tone finish aids Visual organisation in multi-cabinet layouts
Applications
• Suitable for organising hand tools and small parts in workshops • Ideal for storing test equipment in electronics labs • Used for securing electrical components on production floors • Can be used for parts storage in mechanical maintenance bays • Suitable for orderly tool allocation in automation facilities
How is the unit accessed for routine work?
Access is via a pair of hinged doors that reveal drawers and a shelf, permitting quick retrieval and return of items during shift operations.
What handling requirements exist for positioning the cabinet?
The unit is designed to SIT directly on the floor without castors, so mechanical lifting equipment or multiple handlers may be needed for installation.
How does the finish assist in workplace layout?
The two-colour scheme distinguishes the cabinet visually, supporting inventory zoning and quicker identification within mixed workshop furniture.
What internal organisation options are provided for small components?
Three drawers permit segregated storage of fasteners and small parts, while the shelf accommodates larger assemblies or boxed components.
