Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-980
- Mfr. Part No.:
- 16926594.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP161,601.50
(exc. VAT)
PHP180,993.68
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP161,601.50 |
*price indicative
- RS Stock No.:
- 660-980
- Mfr. Part No.:
- 16926594.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite Grey, Light Grey | |
| Height | 2m | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite Grey, Light Grey | ||
Height 2m | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926594.19
This cupboard provides secure, organised storage for industrial environments, designed as a floor‑standing metal unit to house tools, components and maintenance equipment. Finished in a dual‑tone anthracite and light grey, it offers a lockable enclosure and a combination of drawer and shelf storage to support workshop and garage workflows without taking up vertical bench space.
Features and Benefits:
• Two‑door lockable design provides controlled access
• Three drawers enable sorted small‑part organisation
• Single internal shelf allows adjustable storage layouts
• Steel construction delivers Durable workplace resistance
• 2000mm height offers extended vertical capacity
• 550mm depth accommodates standard tool cases
• Three drawers enable sorted small‑part organisation
• Single internal shelf allows adjustable storage layouts
• Steel construction delivers Durable workplace resistance
• 2000mm height offers extended vertical capacity
• 550mm depth accommodates standard tool cases
Applications
• Suitable for storing test instruments in electronics workshops
• Ideal for parts storage in mechanical maintenance bays
• Used for tool organisation in electrical installation vans
• Can be used for consumables management in automation facilities
• Ideal for parts storage in mechanical maintenance bays
• Used for tool organisation in electrical installation vans
• Can be used for consumables management in automation facilities
How is security implemented for stored items?
A keyed lock secures the double doors, limiting access to authorised personnel and preventing unauthorised opening during shift changes.
Can the unit be moved around the workshop?
The design is floor‑standing without wheels, so it remains stationary and requires lifting equipment or team handling for relocation.
What materials ensure longevity in industrial use?
The cabinet is fabricated from steel, providing resistance to impact and routine workshop wear while supporting regular loading and unloading.
How does the internal layout support component segregation?
The combination of three drawers and a single shelf enables separation of small parts from larger items, facilitating inventory control and Rapid retrieval.
