Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-973
- Mfr. Part No.:
- 16926592.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP139,202.50
(exc. VAT)
PHP155,906.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP139,202.50 |
*price indicative
- RS Stock No.:
- 660-973
- Mfr. Part No.:
- 16926592.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite Grey, Light Grey | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Depth | 550mm | |
| Height | 2m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite Grey, Light Grey | ||
Standards/Approvals No | ||
Width 1.3m | ||
Depth 550mm | ||
Height 2m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926592.19
This cupboard is a floor-standing steel storage unit designed for industrial workshop and garage environments. It provides organised, secure storage for tools and components with a lockable configuration and a robust, powder-coated finish in two tones. The unit is intended to SIT stationary on the workshop floor and delivers a vertical storage solution that complements heavy-duty workspaces.
Features and Benefits:
• Two doors provide controlled access and improved security
• One drawer offers organised small-part storage
• Two shelves deliver adjustable internal organisation
• Steel construction gives durability for industrial use
• Lockable mechanism secures contents during unattended periods
• Wheel-free base ensures stable placement on shop floors
• One drawer offers organised small-part storage
• Two shelves deliver adjustable internal organisation
• Steel construction gives durability for industrial use
• Lockable mechanism secures contents during unattended periods
• Wheel-free base ensures stable placement on shop floors
Applications
• Suitable for secure storage of hand tools in electrical workshops
• Ideal for storing Electronic Assembly parts in automation facilities
• Used for mechanical maintenance spares in industrial plants
• Can be used for organiser storage in vehicle servicing bays
• Ideal for storing Electronic Assembly parts in automation facilities
• Used for mechanical maintenance spares in industrial plants
• Can be used for organiser storage in vehicle servicing bays
What colours are available and how do they affect visibility?
The unit is finished in anthracite grey and light grey which reduces glare while aiding part identification against pale backgrounds.
How is the cupboard intended to be installed on-site?
It is a free-standing unit designed to be positioned directly on a level floor without castors or relocation fittings.
How many internal Storage Options are provided for component segregation?
Internally it offers two shelves Plus a single drawer, enabling separation of small and bulk items.
What materials are used for structural strength?
The body and fittings are manufactured from steel to withstand workshop handling and load-bearing tasks.
