Bott 2 Door, 8 Drawer Steel Plate Floor Standing Cupboard 2 m 1.3m, 550 mm
- RS Stock No.:
- 660-417
- Mfr. Part No.:
- 16926657.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP211,047.78
(exc. VAT)
PHP236,373.51
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP211,047.78 |
*price indicative
- RS Stock No.:
- 660-417
- Mfr. Part No.:
- 16926657.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey, Light Grey | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 2m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey, Light Grey | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 2m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, 2000mm Height - 16926657.19
This cupboard is a floor-standing storage unit designed to organise tools and supplies in industrial and commercial settings. Constructed from steel plate and finished in a combination of anthracite grey and light grey, it provides secure, lockable storage with a mix of shelving and drawer space to support workshop and garage workflows.
Features and Benefits:
• Lockable doors provide controlled access and security
• Eight drawers allow organised small-parts segregation
• Three shelves enable staged storage of larger items
• Two-door configuration improves simultaneous access
• Robust steel construction resists workshop wear
• Floor-mounted design ensures stable installation
• Eight drawers allow organised small-parts segregation
• Three shelves enable staged storage of larger items
• Two-door configuration improves simultaneous access
• Robust steel construction resists workshop wear
• Floor-mounted design ensures stable installation
Applications
• Suitable for workshop tool organisation and parts storage
• Ideal for large garage equipment and maintenance areas
• Used with assembly stations for fast access to fittings
• Can be used for commercial site storage of consumables
• Suitable for automotive service bays requiring secure storage
• Ideal for large garage equipment and maintenance areas
• Used with assembly stations for fast access to fittings
• Can be used for commercial site storage of consumables
• Suitable for automotive service bays requiring secure storage
How is the unit secured once placed in position?
It is a floor-standing cabinet
stability is provided by its base and it incorporates a lock mechanism on the doors for security.
Can the internal layout be adjusted for different items?
The interior combines fixed drawers with shelving to accommodate both small components and bulkier items, allowing mixed storage strategies.
Is the finish suitable for heavy-use environments?
The painted steel plate surfaces are intended for industrial use and tolerate typical workshop handling and contact with tools.
Does the unit require wheels or additional fixings to remain stationary?
It is supplied without wheels and is designed to remain stationary on the floor
any additional anchoring would be an independent installation choice.
