Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 1.3m, 550 mm
- RS Stock No.:
- 660-451
- Mfr. Part No.:
- 16926660.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,590.35
(exc. VAT)
PHP73,461.19
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,590.35 |
*price indicative
- RS Stock No.:
- 660-451
- Mfr. Part No.:
- 16926660.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Height | 800mm | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Height 800mm | ||
Width 1.3m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1300mm Width, Red - 16926660.24
This cupboard provides secure, floor-standing storage for workshop and commercial environments. Constructed from steel plate and finished in red, it is designed to house tools and equipment where robust containment and controlled access are required. The unit has two doors and internal shelving to organise components and consumables while remaining fixed in position rather than mobile.
Features and Benefits:
• Lockable doors deliver controlled access for stored items
• Two internal shelves enable organised tool separation
• Steel plate construction offers durable impact resistance
• Floor-standing design ensures stable installation on site
• Two-door configuration allows wider access to contents
• Two internal shelves enable organised tool separation
• Steel plate construction offers durable impact resistance
• Floor-standing design ensures stable installation on site
• Two-door configuration allows wider access to contents
Applications
• Suitable for vehicle maintenance bay tool storage
• Ideal for parts storage in industrial workshops
• Used for organised consumables storage in garages
• Can be used for commercial equipment stowage in yards
• Used with small power-tool sets requiring secure containment
• Ideal for parts storage in industrial workshops
• Used for organised consumables storage in garages
• Can be used for commercial equipment stowage in yards
• Used with small power-tool sets requiring secure containment
How is the unit secured against unauthorised access?
It includes a lockable mechanism on the twin doors to restrict entry and protect contents.
Can the cupboard be relocated easily within a facility?
It is intended as a stationary, floor-standing cabinet and does not include wheels for simple relocation.
What internal configuration supports varied item sizes?
The interior has two shelves that provide multiple storage planes for separating small parts and larger tools.
What finish and material afford resistance to workshop conditions?
Manufactured from steel plate with a red finish, the casing resists routine workshop wear and supports heavy-duty use.
