Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 800 mm 800mm, 550 mm
- RS Stock No.:
- 660-475
- Mfr. Part No.:
- 16926740.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP36,636.85
(exc. VAT)
PHP41,033.27
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 18, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP36,636.85 |
*price indicative
- RS Stock No.:
- 660-475
- Mfr. Part No.:
- 16926740.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Red | |
| Depth | 550mm | |
| Height | 800mm | |
| Width | 800mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Red | ||
Depth 550mm | ||
Height 800mm | ||
Width 800mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 800mm Height - 16926740.24
This cupboard is a floor-standing storage unit designed for organised tool and equipment storage in industrial and workshop settings. Constructed from steel plate with a two-door arrangement, it offers secure enclosed shelving to keep components and consumables contained and accessible. The units compact footprint suits locations where space efficiency and protected storage are required.
Features and Benefits:
• Two internal shelves provide organised item separation and access
• Lockable doors enable controlled access and secure storage
• Steel plate construction offers robust mechanical resistance
• Floor-standing design ensures stable placement without castors
• Twin-door layout permits simultaneous access from either side
• Lockable doors enable controlled access and secure storage
• Steel plate construction offers robust mechanical resistance
• Floor-standing design ensures stable placement without castors
• Twin-door layout permits simultaneous access from either side
Applications
• Suitable for storing tools and consumables in workshops
• Ideal for garage environments requiring protected storage
• Used with small parts bins for maintenance departments
• Can be used for safe storage of hazardous consumables
• Suitable for backshop organisation in manufacturing facilities
• Ideal for garage environments requiring protected storage
• Used with small parts bins for maintenance departments
• Can be used for safe storage of hazardous consumables
• Suitable for backshop organisation in manufacturing facilities
How does the locking mechanism affect security and access control?
The integrated lock on the door assembly restricts unauthorised entry, enabling single-key control for stored items and reducing unauthorised handling.
What handling considerations are there for positioning the unit?
The unit is designed without wheels, so it should be lifted or moved on a trolley during relocation and positioned on a level surface to maintain stability.
What material properties influence durability in harsh environments?
The steel plate fabrication provides a hard-wearing shell that resists impact and mechanical deformation typical in industrial areas.
How flexible is the shelving for different storage needs?
The two-shelf arrangement allows segregation of items by function or size, facilitating systematic storage of tools, parts, or consumables.
