Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 800mm, 550 mm
- RS Stock No.:
- 660-016
- Mfr. Part No.:
- 16926741.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP42,057.94
(exc. VAT)
PHP47,104.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,057.94 |
*price indicative
- RS Stock No.:
- 660-016
- Mfr. Part No.:
- 16926741.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Depth | 550mm | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Width 800mm | ||
Depth 550mm | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 900mm Height - 16926741.11
This cupboard provides secure, floor-standing metal storage for workshop and industrial environments, combining lockable access with organised shelving. It is designed to hold tools, parts and equipment where durable, fixed-position storage is required, and it is finished in a two-tone palette suitable for mixed workspace schemes.
Features and Benefits:
• Steel plate construction delivers robust long-term use
• Two-door configuration permits full-width access for retrieval
• Two internal shelves enable organised separation of items
• Lockable doors improve controlled access to contents
• Floor-standing design ensures stable placement without castors
• Two-door configuration permits full-width access for retrieval
• Two internal shelves enable organised separation of items
• Lockable doors improve controlled access to contents
• Floor-standing design ensures stable placement without castors
Applications
• Suitable for storing hand tools and maintenance kits
• Ideal for parts storage on manufacturing shop floors
• Used with service benches for organised consumable storage
• Can be used for secure storage in training facilities
• Appropriate for small-parts organisation in assembly areas
• Ideal for parts storage on manufacturing shop floors
• Used with service benches for organised consumable storage
• Can be used for secure storage in training facilities
• Appropriate for small-parts organisation in assembly areas
How many shelves are provided and can they be repositioned?
It includes two fixed shelves to divide the internal volume into three usable tiers for orderly storage.
Is this unit intended to be moved frequently within a workshop?
The design is for stationary placement
it does not include wheels and is meant to remain floor-mounted.
What materials are used for construction and how does that affect durability?
Fabricated from steel plate, the cupboard resists impact and abrasion common in industrial settings.
Which colours are available and how might they be used operationally?
The finish combines Gentian Blue and Light Grey, allowing colour-coding of storage zones or visual integration with existing equipment.
