Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 900 mm 800mm, 550 mm
- RS Stock No.:
- 660-358
- Mfr. Part No.:
- 16926741.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP42,057.94
(exc. VAT)
PHP47,104.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP42,057.94 |
*price indicative
- RS Stock No.:
- 660-358
- Mfr. Part No.:
- 16926741.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Anthracite Grey | |
| Width | 800mm | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Height | 900mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Anthracite Grey | ||
Width 800mm | ||
Depth 550mm | ||
Standards/Approvals No | ||
Height 900mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 900mm Height - 16926741.19
This cupboard provides secure, floor-standing storage for workshops and garages, offering organised shelving behind lockable double doors. Constructed from steel plate and finished in anthracite grey, it is intended for workshop and industrial environments where robust, compact storage is required.
Features and Benefits:
• Lockable doors deliver controlled access and security
• Two internal shelves enable organised item separation
• Steel plate construction offers durable load-bearing performance
• Floor-standing design ensures stable placement on workshop floors
• Two-door configuration allows wide access to stored contents
• Two internal shelves enable organised item separation
• Steel plate construction offers durable load-bearing performance
• Floor-standing design ensures stable placement on workshop floors
• Two-door configuration allows wide access to stored contents
Applications
• Suitable for storing hand tools and consumables in workshops
• Ideal for small parts and component segregation in garages
• Used in routine maintenance areas requiring secure storage
• Can be used for organising consumables on industrial workbenches
• Ideal for small parts and component segregation in garages
• Used in routine maintenance areas requiring secure storage
• Can be used for organising consumables on industrial workbenches
How portable is the unit for relocation around a site?
The unit is not fitted with wheels and must be lifted or moved with handling equipment for repositioning.
What is the storage capacity in terms of shelf count?
The interior provides two shelves offering multiple storage levels for organising items.
Which material resists impacts and supports workshop use?
The structure is manufactured from steel plate, providing a rigid and impact-resistant enclosure.
How much floor space will it occupy?
It occupies a footprint with a depth of 550mm and a width of 800mm to suit compact floor layouts.
