Bott 2 Door, 0 Drawer Steel Plate Floor Standing Cupboard 1 m 800mm, 550 mm
- RS Stock No.:
- 660-704
- Mfr. Part No.:
- 16926742.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP43,969.46
(exc. VAT)
PHP49,245.80
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP43,969.46 |
*price indicative
- RS Stock No.:
- 660-704
- Mfr. Part No.:
- 16926742.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Shelf Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel Plate | |
| Colour | Gentian Blue, Light Grey | |
| Width | 800mm | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Shelf Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel Plate | ||
Colour Gentian Blue, Light Grey | ||
Width 800mm | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926742.11
This cupboard is a floor-standing steel storage unit designed for secure, organised storage in industrial and office settings. It combines a two-door design with internal shelving to keep tools, documents and equipment orderly while providing controlled access through a locking mechanism. The product is finished in a two-tone palette, suited to workshop and administrative environments.
Features and Benefits:
• Steel plate construction delivers robust load-bearing capacity
• Lockable doors enhance secured item retention
• Two internal shelves increase stored-item segregation
• Floor-standing base provides stable stationary placement
• Two-door access allows efficient two-person retrieval
• Lockable doors enhance secured item retention
• Two internal shelves increase stored-item segregation
• Floor-standing base provides stable stationary placement
• Two-door access allows efficient two-person retrieval
Applications
• Suitable for organised storage in workshops and garages
• Ideal for secure filing in maintenance offices
• Used with shelving accessories for parts segregation
• Can be used for storing tools and consumables on-site
• Suitable for backroom stock management in light industry
• Ideal for secure filing in maintenance offices
• Used with shelving accessories for parts segregation
• Can be used for storing tools and consumables on-site
• Suitable for backroom stock management in light industry
How many shelves are provided and can they be repositioned?
The unit includes two fixed shelves configured to create three storage levels for systematic organisation.
Is the unit portable for frequent relocation?
It is not fitted with wheels and is intended for stable, stationary installation on the floor.
What materials are used for structural integrity?
Major panels and shelves are formed from steel plate to provide durable, rigid support.
Which colours are applied to the exterior finish?
The cabinet is finished in light grey combined with gentian blue for a two-tone appearance.
