Bott 2 Door, 0 Drawer Steel Floor Standing Cupboard 1 m 800mm, 550 mm
- RS Stock No.:
- 660-288
- Mfr. Part No.:
- 16926460.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP65,826.31
(exc. VAT)
PHP73,725.47
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP65,826.31 |
*price indicative
- RS Stock No.:
- 660-288
- Mfr. Part No.:
- 16926460.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Bin Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Number of Drawers | 0 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Anthracite Grey, Light Grey | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 800mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Bin Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Number of Drawers 0 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Anthracite Grey, Light Grey | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 800mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 800mm Width, 1000mm Height - 16926460.19
This cupboard provides secure, floor-mounted storage for industrial and workshop environments. Constructed from sheet steel with two doors and three internal shelves, it is designed to organise bins and components while maintaining a Compact footprint suitable for confined workspaces. The unit is available in contrasting anthracite grey and light grey finishes to suit varied facility colour schemes.
Features and Benefits:
• Lockable doors deliver controlled access for stored items
• Sheet steel construction offers robust, impact-resistant storage
• Three internal shelves enable organised segregation of contents
• Floor-standing design stabilises the unit during loading operations
• Non-wheeled base prevents unintended movement during use
• Sheet steel construction offers robust, impact-resistant storage
• Three internal shelves enable organised segregation of contents
• Floor-standing design stabilises the unit during loading operations
• Non-wheeled base prevents unintended movement during use
Applications
• Suitable for workshop bin storage and waste segregation
• Ideal for storing spares and components in electrical workshops
• Used for cabinetising mechanical parts and small assemblies
• Can be used in automation facilities for tool and jig storage
• Used with labelling systems for inventory in electronics production
• Ideal for storing spares and components in electrical workshops
• Used for cabinetising mechanical parts and small assemblies
• Can be used in automation facilities for tool and jig storage
• Used with labelling systems for inventory in electronics production
What materials are used in the cupboards construction?
The body and doors are formed from sheet steel, providing a uniform metallic structure that withstands handling and storage loads.
How many storage levels are available inside the unit?
The interior is arranged with three shelves, allowing multiple tiers for separating bins, parts or consumables.
Is the unit designed to be mobile within a facility?
No, the cabinet is floor-standing and does not have wheels, so it remains fixed in position once placed.
What door configuration and security does the cupboard offer?
It has a two-door layout with an integrated lock mechanism to restrict access to stored items.
