Bott 2 Door, 3 Drawer Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-917
- Mfr. Part No.:
- 16926607.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP111,833.52
(exc. VAT)
PHP125,253.54
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP111,833.52 |
*price indicative
- RS Stock No.:
- 660-917
- Mfr. Part No.:
- 16926607.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Width | 1.3m | |
| Standards/Approvals | No | |
| Height | 1m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Width 1.3m | ||
Standards/Approvals No | ||
Height 1m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is a robust storage solution designed for optimal organisation in any workspace. Crafted from fully welded sheet steel, it offers exceptional durability with a powder coated finish in RAL 7035 light grey. This cupboard features double, reinforced doors that provide secure access to its interior, equipped with one adjustable galvanised steel shelf, suitable for holding up to 75kg. Additionally, it contains three drawers of varying heights, each capable of carrying a load of 75kg with 100% extension slides, ensuring easy access to stored items. With dimensions of 1300mm width, 550mm depth, and 1000mm height, this cupboard is perfectly sized for diverse environments, promoting a neat and efficient workspace.
Constructed from fully welded sheet steel for added strength
Powder coated surface enhances durability and aesthetic appeal
Adjustable galvanised steel shelf supports up to 75kg for versatile storage options
Three drawers of varying heights cater to different storage needs
Drawers equipped with 100% extension slides for complete access
Double doors provide secure and easy entry to the cupboard's contents
Light grey finish matches various workplace environments seamlessly
