Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 660-127
- Mfr. Part No.:
- 16926605.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,476.14
(exc. VAT)
PHP110,293.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,476.14 |
*price indicative
- RS Stock No.:
- 660-127
- Mfr. Part No.:
- 16926605.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 1.3m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Width 1.3m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard offers an exceptional storage solution with its robust, fully welded steel construction designed to withstand the rigours of daily use in demanding environments. This versatile cupboard features double, reinforced doors and comes equipped with an adjustable galvanised steel shelf, capable of holding up to 75kg U.D.L. It includes practical drawers with 100% extension slides, ensuring easy access to stored items. Finished in a durable light grey powder coat, this cupboard harmonises seamlessly with various workspaces while providing ample storage capacity and organisational efficiency. Compact yet spacious at 1300mm wide, 550mm deep, and 1000mm high, its ideal for workshops, offices, or industrial settings, making it a quintessential addition to any workspace.
Constructed from fully welded sheet steel for enhanced durability and strength
Equipped with double reinforced doors for added security and easy access
Includes one adjustable galvanised steel shelf with a load capacity of 75kg
Features two drawers that extend fully providing effortless access to contents
Drawers offer varying heights of 100mm and 125mm for versatile storage options
Finished with a powder coat paint in light grey for a professional aesthetic and weather resistance
Compact dimensions of 1300mm width 550mm depth and 1000mm height fit in small spaces
Designed for ease of use in busy environments promoting better organisation and efficiency
