Bott 2 Door, 2 Drawer Sheet Steel Cupboard 1 m 1.3m, 550 mm
- RS Stock No.:
- 659-925
- Mfr. Part No.:
- 16926605.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP98,476.14
(exc. VAT)
PHP110,293.28
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP98,476.14 |
*price indicative
- RS Stock No.:
- 659-925
- Mfr. Part No.:
- 16926605.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso kitted cupboard is expertly designed for efficient storage solutions in commercial and industrial environments. Featuring a robust, fully welded steel housing, this cupboard combines strength with functionality. It includes double, reinforced doors and an adjustable galvanized steel shelf, capable of supporting a substantial weight of up to 75kg. The versatile storage options are enhanced by one 100mm and one 125mm drawer, both equipped with 100% extension slides for maximum accessibility. Finished in a highly durable powder coat paint, available in an appealing combination of light grey and crimson red, the cupboard fits seamlessly into any workspace. With precise dimensions of 1300mm in width, 550mm in depth, and 1000mm in height, it is an ideal choice for those seeking to optimize their storage whilst maintaining an organized environment.
Robust drawer load capacity of 75kg ensures reliability for heavy items
Stylish powder coat finish in RAL 7035 light grey and RAL 3004 crimson red adds an aesthetic value
Compact dimensions optimize space utilization without compromising on storage capacity
