Bott 2 Door, 1 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 662-375
- Mfr. Part No.:
- 40022083.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP104,670.50
(exc. VAT)
PHP117,230.96
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP104,670.50 |
*price indicative
- RS Stock No.:
- 662-375
- Mfr. Part No.:
- 40022083.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 1 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Width | 1.3m | |
| Height | 1m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 1 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Width 1.3m | ||
Height 1m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard is a robust storage solution designed for efficiency and durability. Its heavy-duty reinforced steel housing supports up to 1.5 tonnes, making it perfect for industrial environments. Featuring double perfo panel-lined reinforced doors, this cupboard provides easy access to its contents while ensuring safety and security. Inside, you'll discover two adjustable galvanised steel shelves, each with a load capacity of 160kg, along with a generous drawer with 100% extension slides that can bear an additional 75kg. Finished with a durable powder coat in a stylish gentian blue and light grey, this cupboard not only performs but enhances the aesthetics of any workspace.
Constructed from heavy duty reinforced steel for long lasting durability
Equipped with double perfo panel lined reinforced doors for superior safety and ease of access
Includes two adjustable galvanised steel shelves each with a substantial load capacity of 160kg
Features a drawer designed with 100% extension slides for smooth operation and a capacity of 75kg
Ideal for industrial settings ensuring both functionality and aesthetic appeal
