Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 1 m 1.3m, 650 mm
- RS Stock No.:
- 662-815
- Mfr. Part No.:
- 40022085.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP135,917.25
(exc. VAT)
PHP152,227.32
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 22, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP135,917.25 |
*price indicative
- RS Stock No.:
- 662-815
- Mfr. Part No.:
- 40022085.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 1 | |
| Number of Drawers | 3 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Width | 1.3m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 1 | ||
Number of Drawers 3 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Width 1.3m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio kitted cupboard serves as an ideal storage solution for various workshop and garage environments. Designed with robust, reinforced steel construction, this cupboard provides impressive support with a total capacity of up to 1.5 tonnes. The unit features a stylish yet practical design, with double, perforated panel-lined doors ensuring accessibility while maximising storage space. Accompanied by an adjustable galvanised steel shelf, capable of holding 160 kg, and three drawers equipped with smooth extension slides to facilitate easy access to tools and materials, it proves to be a versatile addition to any workspace. Its powder-coated finish not only enhances durability but also offers a sophisticated aesthetic in light grey and crimson red, making it a functional yet attractive storage solution.
Heavy duty reinforced steel housing ensures durability and longevity
Double perforated panel lined doors enhance both accessibility and ventilation
Adjustable galvanised steel shelf supports a load of up to 160 kg offering flexible storage options
Smooth 100% extension slides on drawers allow for easy access to contents
Drawers have a load capacity of 75 kg each accommodating heavy tools with ease
Finished with a durable powder coat in RAL 7035 light grey and RAL 3004 crimson red for added style and resilience
Easy to clean surface simplifies maintenance and upkeep
