Bott 2 Door, 8 Drawer Sheet Steel Floor Standing Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-306
- Mfr. Part No.:
- 16926558.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP127,953.78
(exc. VAT)
PHP143,308.23
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP127,953.78 |
*price indicative
- RS Stock No.:
- 659-306
- Mfr. Part No.:
- 16926558.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Colour | Gentian Blue, Light Grey | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Sheet Steel | ||
Colour Gentian Blue, Light Grey | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 1000mm Height - 16926558.11
This cupboard provides organised, secure storage for workshop and industrial environments. Designed as a floor-standing, kitted unit, it combines multiple storage formats in a rigid sheet steel construction finished in gentian blue with light grey accents to suit technical spaces.
Features and Benefits:
• Two-door lockable design enhances tool and parts security • Eight internal drawers maximise organised component storage • Two shelves allow segregation of larger equipment and boxes • Sheet steel construction delivers robust, heavy-duty performance • Floor-standing format offers stable storage without castors • Kitted configuration reduces setup time and simplifies installation
Applications
• Suitable for storing precision components in automation workshops • Ideal for electrical maintenance bays requiring secure parts storage • Used for organising hand tools and small instruments in mechanical shops • Can be used for electronics assembly areas needing drawer organisation • Suitable for garages requiring Durable metal storage without wheels
How does the unit accommodate different tool sizes inside?
Internal drawers provide compartmentalised storage for small items while the two shelves accept bulkier tools or boxed components for mixed-size inventory management.
Is the finish appropriate for industrial cleaning protocols?
The painted steel surfaces withstand routine wiping and solvent-based cleaners typically used in workshops, supporting regular maintenance regimes.
What access control does it offer for shared workspaces?
A lockable two-door arrangement enables controlled access to both drawers and shelves, allowing keys to be held by authorised personnel only.
How does its construction affect long-term durability in harsh environments?
The all-steel build increases resistance to impact and wear common in commercial settings, reducing deformation and maintaining storage integrity over time.
