Bott 2 Door, 4 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-783
- Mfr. Part No.:
- 16926556.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,945.07
(exc. VAT)
PHP96,258.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,945.07 |
*price indicative
- RS Stock No.:
- 659-783
- Mfr. Part No.:
- 16926556.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Depth 550mm | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1000mm Height, 1050mm Width - 16926556.11
This cupboard is a floor-standing storage unit designed for industrial workshop environments, providing organised secure storage for tools and small components. It combines a two-door steel enclosure with internal shelving and multiple drawers to support orderly parts management in automation, electronics, electrical and mechanical workplaces.
Features and Benefits:
• Sheet steel construction offers robust long-term durability • Two lockable doors improve security for stored equipment • Four drawers give segregated storage for small parts • Two internal shelves enable organised component racking • Floor-mounted format ensures stable placement in workshops • Colour-coded finish aids Visual identification in bays
Applications
• Suitable for secure storage of hand tools and maintenance kits • Ideal for electronics assembly area parts organisation • Used for electrical spare components in service depots • Can be used for mechanical workshop consumables and fasteners
How is access control provided for stored items?
Access is managed via a locking mechanism on the doors enabling the whole cabinet to be secured while drawers and shelves remain readily accessible when unlocked.
Can the unit be repositioned easily around a facility?
The design is floor-standing without castors so relocation requires manual lifting or use of handling equipment.
How much internal versatility is available for different-sized items?
The interior combines two shelves for larger items with four drawers for smaller parts, permitting mixed-size storage arrangements.
What materials contact tools and components inside the unit?
Internal and external panels are manufactured from sheet steel, providing a hard-wearing storage surface resistant to routine workshop use.
