Bott 2 Door, 8 Drawer Steel Floor Standing Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-345
- Mfr. Part No.:
- 16926557.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP118,827.01
(exc. VAT)
PHP133,086.25
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP118,827.01 |
*price indicative
- RS Stock No.:
- 660-345
- Mfr. Part No.:
- 16926557.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 1000mm Height - 16926557.11
This cupboard is a floor-standing storage unit designed for industrial workshops and maintenance areas, providing organised accommodation for tools and parts in electrical, electronics, mechanical and automation settings. Finished in gentian blue and light grey, it combines secure access with multiple storage types to support workshop workflows without occupying excessive floor space.
Features and Benefits:
• Two-door lockable design secures contents during unattended periods • Eight integrated drawers provide segregated small-part storage • Two internal shelves enable organised larger-item placement • Sheet steel construction offers robust resistance to workshop environments • Wheelless floor-mounted format ensures stable static positioning
Applications
• Suitable for storing hand tools and metrology kits in workshops • Ideal for maintenance departments organising spares and consumables • Used for segregation of electronic components and small assemblies • Can be used for housing electrical test equipment between tasks
How is the unit secured when not in use?
A lock mechanism on the double doors prevents unauthorised access and secures internal drawers and shelves.
What materials resist workshop wear and tear?
The body and storage elements are formed from sheet steel to withstand mechanical contact and routine handling.
How many separate storage zones are provided for small parts?
There are eight dedicated drawers that enable clear separation of small items and components.
Does the cupboard require mobility fittings for relocation?
It is supplied without wheels and is intended as a stable floor-standing installation.
What colour scheme aids area identification?
The unit combines gentian blue panels with light grey surfaces to support Visual organisation in busy workspaces.
