Bott 2 Door, 8 Drawer Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-596
- Mfr. Part No.:
- 16926557.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP113,425.85
(exc. VAT)
PHP127,036.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,425.85 |
*price indicative
- RS Stock No.:
- 660-596
- Mfr. Part No.:
- 16926557.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1m | |
| Width | 1.05m | |
| Standards/Approvals | No | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Steel | ||
Height 1m | ||
Width 1.05m | ||
Standards/Approvals No | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed to streamline your workspace while offering robust storage solutions. Featuring a fully welded steel housing, it is equipped with a central vertical partition and double, reinforced doors, ensuring security and durability. This versatile cupboard includes two adjustable height galvanised steel shelves, capable of holding up to 75kg each, along with eight drawers of varying heights that maximise space and accessibility. Finished in a durable RAL 7035 light grey powder coat, it not only provides a sleek and professional aesthetic but also safeguards against wear and tear, making it ideal for both workshop environments and commercial settings. Its compact dimensions of 1050mm width, 550mm depth, and 1000mm height make it a practical addition to any workspace.
Robust fully welded steel construction ensures longevity and security
Central vertical partition allows for organised storage
Double reinforced doors provide easy access while enhancing security
Includes two adjustable galvanised steel shelves perfect for customised storage solutions
Eight drawers with 100% extension slides enable full access to contents
Each drawer supports a load capacity of 75kg accommodating heavy items with ease
Two types of drawer heights enhance versatility for different storage needs
Finished in RAL 7035 light grey combining a modern appearance with durability
Compact design fits seamlessly into various workspaces
