Bott 2 Door, 4 Drawer Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 661-049
- Mfr. Part No.:
- 16926556.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,945.07
(exc. VAT)
PHP96,258.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,945.07 |
*price indicative
- RS Stock No.:
- 661-049
- Mfr. Part No.:
- 16926556.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Height | 1m | |
| Depth | 550mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Height 1m | ||
Depth 550mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard is designed to deliver exceptional functionality and storage efficiency for professional environments. This robust steel unit features a central vertical partition, ensuring optimal organisation of tools and materials. It boasts double reinforced doors and includes two adjustable galvanised steel shelves capable of holding up to 75kg each, as well as four drawers with full extension slides, making retrieval effortless. Finished in a striking combination of crimson red and light grey, this cupboard not only complements the workspace aesthetics but also withstands daily wear and tear, making it an essential addition for any workshop or storage area.
Constructed from durable sheet steel for long lasting use
Power coated finish ensures resistance to scratches and corrosion
Includes a central vertical partition for optimal organisation
Equipped with two adjustable galvanised steel shelves with a loading capacity of 75kg each
Features four drawers with varied heights accommodating a range of items
Drawers slide smoothly on 100% extension allowing easy access to contents
Stylish and professional design in crimson red and light grey to enhance workspace aesthetics
Plain door design for a clean and contemporary look
