Bott 2 Door, 4 Drawer Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 660-586
- Mfr. Part No.:
- 16926556.19
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP82,038.67
(exc. VAT)
PHP91,883.31
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP82,038.67 |
*price indicative
- RS Stock No.:
- 660-586
- Mfr. Part No.:
- 16926556.19
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Steel | |
| Depth | 550mm | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Steel | ||
Depth 550mm | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Kitted Cupboard with vertical partition is expertly designed for optimal organisation and accessibility in any workspace. This robust, fully welded steel housing features a central vertical partition and double, reinforced doors, ensuring durability while keeping your tools and materials secure. With two adjustable galvanised steel shelves, each boasting a load capacity of 75kg, coupled with four easily accessible drawers of varied heights, this cupboard accommodates a diverse range of storage needs. Its sleek powder coat finish in RAL 7035 light grey and RAL 7016 anthracite grey not only enhances its aesthetic appeal but also provides lasting protection against wear. Measuring 1050mm wide, 550mm deep, and 1000mm high, this storage solution is perfect for environments requiring efficient space management and easy retrieval of items.
Robust fully welded steel construction ensures a long lasting and stable storage solution
Central vertical partition optimises space utilisation and keeps items organised
Double reinforced doors provide enhanced security for stored items
Two adjustable galvanised steel shelves allow for flexible storage configurations
Drawers feature 100% extension slides allowing for full access to contents
Four drawers of varying heights cater to tools and materials of different sizes
Attractive powder coat finish enhances durability while offering a modern look
Designed for both functionality and aesthetics fitting seamlessly into various environments
Ample load capacity across shelves and drawers supports heavy items effortlessly
