Bott 2 Door, 4 Drawer Sheet Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 659-199
- Mfr. Part No.:
- 16926764.24
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP85,945.07
(exc. VAT)
PHP96,258.48
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from November 30, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP85,945.07 |
*price indicative
- RS Stock No.:
- 659-199
- Mfr. Part No.:
- 16926764.24
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 4 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 1m | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 4 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 1m | ||
Standards/Approvals No | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Verso Ventilated door kitted cupboard offers a robust solution for workspace organisation, featuring a strong, fully welded steel housing complemented by a central vertical partition. This cupboard is designed to enhance storage efficiency, boasting double ventilated doors that not only improve accessibility but also aid ventilation. Equipped with two adjustable galvanised steel shelves capable of holding up to 75kg each and four drawers with full extension slides, this cupboard seamlessly combines practicality and durability. Finished in a stylish powder coat paint in RAL 7035 light grey and RAL 3004 crimson red, it adds a touch of modernity while ensuring reliable performance. With dimensions of 1050x550x1000mm, this cupboard is ideal for any workspace.
Constructed from sheet steel for heightened durability
Double ventilated doors optimise air circulation
Adjustable shelves allow for versatile storage configurations
Drawers feature 100% extension slides which ensuring easy access
High load capacity of 75kg for both shelves and drawers
Stylish powder coat finish in light grey and crimson red enhances visual appeal
Central vertical partition maximises storage space
Compact dimensions make it suitable for various work environments
