Bott 2 Door, 8 Drawer Steel Cupboard 1 m 1.05m, 550 mm
- RS Stock No.:
- 658-861
- Mfr. Part No.:
- 16926765.16
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP113,425.85
(exc. VAT)
PHP127,036.95
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 14, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP113,425.85 |
*price indicative
- RS Stock No.:
- 658-861
- Mfr. Part No.:
- 16926765.16
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Cupboard | |
| Sub Type | Kitted Cupboard | |
| Number of Doors | 2 | |
| Number of Shelves | 2 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Material | Steel | |
| Standards/Approvals | No | |
| Height | 1m | |
| Width | 1.05m | |
| Depth | 550mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Cupboard | ||
Sub Type Kitted Cupboard | ||
Number of Doors 2 | ||
Number of Shelves 2 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Material Steel | ||
Standards/Approvals No | ||
Height 1m | ||
Width 1.05m | ||
Depth 550mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott verso ventilated door kitted cupboard is designed to offer a robust storage solution suitable for a variety of commercial environments. Constructed with a fully welded steel housing, this cupboard features a central vertical partition that optimises internal space. Its double ventilated doors ensure easy access while promoting airflow for stored items. The cupboard is equipped with two adjustable galvanised steel shelves, providing a considerable load capacity, and includes a selection of eight drawers of varying heights for additional organisation. With its durable powder-coated finish in RAL 7035 light grey, it combines functionality with an appealing aesthetic, making it an essential addition to any workspace.
Sturdy steel construction ensures long lasting durability
Ventilated doors enhance airflow and accessibility
Adjustable shelves allow for flexible storage solutions
Eight drawers cater to various storage needs, with equal maximum load capacity
Robust drawer slides guarantee smooth operation
Compact dimensions make it suitable for various environments without taking up excessive space
