Bott 2 Door, 8 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm
- RS Stock No.:
- 659-565
- Mfr. Part No.:
- 16926583.11
- Manufacturer:
- Bott
Subtotal (1 unit)*
PHP149,072.22
(exc. VAT)
PHP166,960.89
(inc. VAT)
FREE delivery for orders over ₱5,000.00
Stocked by manufacturer
- Ready to ship from December 21, 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per Unit |
|---|---|
| 1 + | PHP149,072.22 |
*price indicative
- RS Stock No.:
- 659-565
- Mfr. Part No.:
- 16926583.11
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Kitted Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 4 | |
| Number of Drawers | 8 | |
| Lockable | Yes | |
| Wheeled | No | |
| Material | Steel | |
| Colour | Gentian Blue, Light Grey | |
| Standards/Approvals | No | |
| Height | 2m | |
| Depth | 550mm | |
| Width | 1.05m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Kitted Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 4 | ||
Number of Drawers 8 | ||
Lockable Yes | ||
Wheeled No | ||
Material Steel | ||
Colour Gentian Blue, Light Grey | ||
Standards/Approvals No | ||
Height 2m | ||
Depth 550mm | ||
Width 1.05m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
Bott Cupboard, 1050mm Width, 2000mm Height - 16926583.11
This cupboard provides organised, secure storage for workshop and industrial environments. Designed as a floor‑standing, kitted steel unit, it combines multiple storage types in a single package to support tool and component management in electrical, electronics, mechanical and automation settings.
Features and Benefits:
• Two‑door configuration allows controlled access for teams • Eight integrated drawers maximise organised tool segregation • Four internal shelves increase storage capacity for components • Sheet steel construction delivers sustained durability in workshops • Lockable set‑up secures contents during unattended periods • 550mm depth accommodates larger tool cases and instrument trays
Applications
• Suitable for storing hand tools and powered devices in garages • Ideal for organising test equipment in electronics labs • Used for workshop consumables and spare parts in mechanical shops • Can be used for routine maintenance tool sets in electrical departments
How is the unit positioned and secured on site?
It is a floor‑standing cabinet and designed to SIT directly on workshop floors without wheels, enabling straightforward anchoring if required.
What colour options are available for Visual identification?
The unit is finished in a Gentian Blue and light grey combination to aid area zoning and easy identification within larger facilities.
How many access points and storage types does it provide?
It provides two front doors, eight drawers and four shelves, offering compartmentalised storage suited to small parts and larger items.
What materials are used for construction and why does that matter?
The body and storage elements are MADE from sheet steel, chosen for dimensional stability and resistance to workshop impacts.
Can it be used for high‑capacity storage in tight footprints?
The design offers substantial storage without excessive floor intrusion, supporting high‑capacity needs while occupying a Compact workshop footprint.
